BK/AGC-10RX
Extended
* Images are for reference only

BK/AGC-10RX

Attributes
Value
Manufacturer
MFR.Part #
BK/AGC-10RX
JLCPCB Part #
C3161980
Package
-
Description
-55℃~+125℃ 10A 200A 250V 31.75mm 486 6.35mm Glass Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerEATON
Package-
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t486
Length31.75mm
Interrupt Rating200A
Diameter (φD)6.35mm
Current Rating10A
Voltage Rating (DC)250V