
BK/A304-1.5A
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | +15℃~+70℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 31.8mm | |
| Interrupt Rating | 50A@250V、100A@250V | |
| Diameter (φD) | 6.35mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
BK/A304-1.5A
Extended- Manufacturer
- MFR.Part #
- BK/A304-1.5A
- JLCPCB Part #
- C2648884
- Package
- -
- Description
- - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BK/A304-1.5A
Extended- Manufacturer
- MFR.Part #
- BK/A304-1.5A
- JLCPCB Part #
- C2648884
- Package
- -
- Description
- - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BK/A304-1.5A Specifications
BK/A304-1.5A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | +15℃~+70℃ | |
| Type | Ceramic Tube Fuse | |
| Length | 31.8mm | |
| Interrupt Rating | 50A@250V、100A@250V | |
| Diameter (φD) | 6.35mm | |
| Current Rating | 1.5A | |
| Voltage Rating (DC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BK/A304-1.5A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BK/A304-1.5A Documents
BK/A304-1.5A datasheets or manufacturer documentation.
Datasheet: BK/A304-1.5A Datasheet (PDF)
BK/A304-1.5A Schematic Symbol & PCB Footprint
The BK/A304-1.5A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.