CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AMLV13V34C1100
AMLV13V34C1100
Extended
* Images are for reference only

AMLV13V34C1100

Attributes
Value
Manufacturer
EATON
MFR.Part #
AMLV13V34C1100
JLCPCB Part #
C3262614
Package
1210
Description
1.1nF@1kHz 2.3J 26V 300A 34V 47V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerEATON
Package1210
Varistor Voltage47V
Energy2.3J
Maximum AC Volts26V
Capacitance1.1nF@1kHz
Maximum DC Volts34V
Peak Current300A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AMLV13V34C1100
AMLV13V34C1100

* Images are for reference only

AMLV13V34C1100

Extended
Manufacturer

EATON

MFR.Part #
AMLV13V34C1100
JLCPCB Part #
C3262614
Package
1210
Description
1.1nF@1kHz 2.3J 26V 300A 34V 47V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMLV13V34C1100

* Images are for reference only

AMLV13V34C1100

Extended
Manufacturer

EATON

MFR.Part #
AMLV13V34C1100
JLCPCB Part #
C3262614
Package
1210
Description
1.1nF@1kHz 2.3J 26V 300A 34V 47V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMLV13V34C1100 Specifications

AMLV13V34C1100 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerEATON
Package1210
Varistor Voltage47V
Energy2.3J
Maximum AC Volts26V
Capacitance1.1nF@1kHz
Maximum DC Volts34V
Peak Current300A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMLV13V34C1100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMLV13V34C1100 Documents

AMLV13V34C1100 datasheets or manufacturer documentation.

Datasheet: AMLV13V34C1100 Datasheet (PDF)

AMLV13V34C1100 Schematic Symbol & PCB Footprint

The AMLV13V34C1100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.