CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AMLV13V18C3100
AMLV13V18C3100
Extended
* Images are for reference only

AMLV13V18C3100

Attributes
Value
Manufacturer
EATON
MFR.Part #
AMLV13V18C3100
JLCPCB Part #
C3262547
Package
1210
Description
1.6J 14V 18V 25.5V 3.1nF@1kHz 500A 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerEATON
Package1210
Varistor Voltage25.5V
Energy1.6J
Maximum AC Volts14V
Capacitance3.1nF@1kHz
Maximum DC Volts18V
Peak Current500A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AMLV13V18C3100
AMLV13V18C3100

* Images are for reference only

AMLV13V18C3100

Extended
Manufacturer

EATON

MFR.Part #
AMLV13V18C3100
JLCPCB Part #
C3262547
Package
1210
Description
1.6J 14V 18V 25.5V 3.1nF@1kHz 500A 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMLV13V18C3100

* Images are for reference only

AMLV13V18C3100

Extended
Manufacturer

EATON

MFR.Part #
AMLV13V18C3100
JLCPCB Part #
C3262547
Package
1210
Description
1.6J 14V 18V 25.5V 3.1nF@1kHz 500A 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMLV13V18C3100 Specifications

AMLV13V18C3100 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerEATON
Package1210
Varistor Voltage25.5V
Energy1.6J
Maximum AC Volts14V
Capacitance3.1nF@1kHz
Maximum DC Volts18V
Peak Current500A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMLV13V18C3100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMLV13V18C3100 Documents

AMLV13V18C3100 datasheets or manufacturer documentation.

Datasheet: AMLV13V18C3100 Datasheet (PDF)

AMLV13V18C3100 Schematic Symbol & PCB Footprint

The AMLV13V18C3100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.