CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AMLV06V32C010
AMLV06V32C010
Extended
* Images are for reference only

AMLV06V32C010

Attributes
Value
Manufacturer
EATON
MFR.Part #
AMLV06V32C010
JLCPCB Part #
C3262479
Package
0603
Description
10pF@1MHz 25V 32V 50mJ 5A 61V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerEATON
Package0603
Varistor Voltage61V
Energy50mJ
Maximum AC Volts25V
Capacitance10pF@1MHz
Maximum DC Volts32V
Peak Current5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. AMLV06V32C010
AMLV06V32C010

* Images are for reference only

AMLV06V32C010

Extended
Manufacturer

EATON

MFR.Part #
AMLV06V32C010
JLCPCB Part #
C3262479
Package
0603
Description
10pF@1MHz 25V 32V 50mJ 5A 61V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMLV06V32C010

* Images are for reference only

AMLV06V32C010

Extended
Manufacturer

EATON

MFR.Part #
AMLV06V32C010
JLCPCB Part #
C3262479
Package
0603
Description
10pF@1MHz 25V 32V 50mJ 5A 61V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMLV06V32C010 Specifications

AMLV06V32C010 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerEATON
Package0603
Varistor Voltage61V
Energy50mJ
Maximum AC Volts25V
Capacitance10pF@1MHz
Maximum DC Volts32V
Peak Current5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMLV06V32C010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMLV06V32C010 Documents

AMLV06V32C010 datasheets or manufacturer documentation.

Datasheet: AMLV06V32C010 Datasheet (PDF)

AMLV06V32C010 Schematic Symbol & PCB Footprint

The AMLV06V32C010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.