AK10E-190C
Extended
* Images are for reference only

AK10E-190C

Attributes
Value
Manufacturer
MFR.Part #
AK10E-190C
JLCPCB Part #
C3702439
Package
Plugin
Description
-55℃~+125℃ 10kA@8/20us 10uA 190V 200V 290V Bidirectional IEC 61000-4-5 TVS 插件 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackagePlugin
Operating Temperature-55℃~+125℃
TypeTVS
level of protectionIEC 61000-4-5
Clamping Voltage290V
PolarityBidirectional
Peak Pulse Current (Ipp)10kA@8/20us
Voltage - Breakdown200V
Reverse Stand-Off Voltage (Vrwm)190V
Reverse Leakage Current (Ir)10uA