A400304
Extended
* Images are for reference only

A400304

Attributes
Value
Manufacturer
MFR.Part #
A400304
JLCPCB Part #
C5933486
Package
-
Description
-40℃~+105℃ 1 150V 4 50A 9.5mm Black - Barrier Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Barrier Terminal Blocks
ManufacturerEATON
Package-
Operating Temperature-40℃~+105℃
Voltage Rating (Max)150V
Number of Rows1
ColorBlack
Pitch9.5mm
Current Rating50A
Number of PINs Per Row4