A20431804
Extended
* Images are for reference only

A20431804

Attributes
Value
Manufacturer
MFR.Part #
A20431804
JLCPCB Part #
C7059289
Package
-
Description
-40℃~+105℃ 1 18 300V 30A 7.62mm Black - Barrier Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Barrier Terminal Blocks
ManufacturerEATON
Package-
Operating Temperature-40℃~+105℃
Voltage Rating (Max)300V
Number of Rows1
ColorBlack
Current Rating30A
Pitch7.62mm
Number of PINs Per Row18