
A104205
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 250V | |
| Number of Rows | 1 | |
| Color | Black | |
| Current Rating | 20A | |
| Number of PINs Per Row | 5 |

* Images are for reference only
A104205
Extended- Manufacturer
- MFR.Part #
- A104205
- JLCPCB Part #
- C5545526
- Package
- -
- Description
- -40℃~+105℃ 1 20A 250V 5 Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
A104205
Extended- Manufacturer
- MFR.Part #
- A104205
- JLCPCB Part #
- C5545526
- Package
- -
- Description
- -40℃~+105℃ 1 20A 250V 5 Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A104205 Specifications
A104205 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 250V | |
| Number of Rows | 1 | |
| Color | Black | |
| Current Rating | 20A | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A104205. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A104205 Documents
A104205 datasheets or manufacturer documentation.
Datasheet: A104205 Datasheet (PDF)
A104205 Schematic Symbol & PCB Footprint
The A104205 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.