
15BJ6-0AH
- Manufacturer
- MFR.Part #
- 15BJ6-0AH
- JLCPCB Part #
- C3711979
- Package
- SMB-F
- Description
- 1.5kW 10.3V 145.6A 250uA 6.67V 6V TVS Unidirectional SMB-F ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | EATON | |
| Package | SMB-F | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Clamping Voltage | 10.3V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 145.6A | |
| Voltage - Breakdown | 6.67V | |
| Reverse Stand-Off Voltage (Vrwm) | 6V | |
| Reverse Leakage Current (Ir) | 250uA |

* Images are for reference only
15BJ6-0AH
Extended- Manufacturer
- MFR.Part #
- 15BJ6-0AH
- JLCPCB Part #
- C3711979
- Package
- SMB-F
- Description
- 1.5kW 10.3V 145.6A 250uA 6.67V 6V TVS Unidirectional SMB-F ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
15BJ6-0AH
Extended- Manufacturer
- MFR.Part #
- 15BJ6-0AH
- JLCPCB Part #
- C3711979
- Package
- SMB-F
- Description
- 1.5kW 10.3V 145.6A 250uA 6.67V 6V TVS Unidirectional SMB-F ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
15BJ6-0AH Specifications
15BJ6-0AH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | EATON | |
| Package | SMB-F | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Clamping Voltage | 10.3V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 145.6A | |
| Voltage - Breakdown | 6.67V | |
| Reverse Stand-Off Voltage (Vrwm) | 6V | |
| Reverse Leakage Current (Ir) | 250uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 15BJ6-0AH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

15BJ6-0AH Documents
15BJ6-0AH datasheets or manufacturer documentation.
Datasheet: 15BJ6-0AH Datasheet (PDF)
15BJ6-0AH Schematic Symbol & PCB Footprint
The 15BJ6-0AH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.