
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | SMD,D3.2xL10mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Length | 10mm | |
| Interrupt Rating | 500A | |
| Diameter (φD) | 3.2mm | |
| Current Rating | 30A | |
| Height | 3.15mm | |
| Voltage Rating (DC) | 72V | |
| Width | 3.15mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1025HC30-RTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | SMD,D3.2xL10mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Length | 10mm | |
| Interrupt Rating | 500A | |
| Diameter (φD) | 3.2mm | |
| Current Rating | 30A | |
| Height | 3.15mm | |
| Voltage Rating (DC) | 72V | |
| Width | 3.15mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1025HC30-RTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1025HC30-RTR datasheets or manufacturer documentation.
Datasheet: 1025HC30-RTR Datasheet (PDF)
The 1025HC30-RTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.