
* Images are for reference only
82-6562.1000
Extended
- Manufacturer
- EAO
- MFR.Part #
- 82-6562.1000
- JLCPCB Part #
- C17409864
- Package
- -
- Description
- -30℃~+70℃ 5A Round Button SPDT Silver Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.0663
200+
$19.9767
500+
$19.3098