
82-4151.2000.B001
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | EAO | |
| Package | - | |
| Operating Temperature | -30℃~+70℃ | |
| Contact Current | 3A | |
| Actuator Style | Round Button | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Silver |

* Images are for reference only
82-4151.2000.B001
Extended- Manufacturer
- MFR.Part #
- 82-4151.2000.B001
- JLCPCB Part #
- C17434616
- Package
- -
- Description
- -30℃~+70℃ 3A Round Button SPDT Silver Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
82-4151.2000.B001
Extended- Manufacturer
- MFR.Part #
- 82-4151.2000.B001
- JLCPCB Part #
- C17434616
- Package
- -
- Description
- -30℃~+70℃ 3A Round Button SPDT Silver Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
82-4151.2000.B001 Specifications
82-4151.2000.B001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | EAO | |
| Package | - | |
| Operating Temperature | -30℃~+70℃ | |
| Contact Current | 3A | |
| Actuator Style | Round Button | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Silver |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 82-4151.2000.B001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

82-4151.2000.B001 Schematic Symbol & PCB Footprint
The 82-4151.2000.B001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.