


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Office Daily Use/RF Antennas | |
| Manufacturer | DreamLNK | |
| Package | - | |
| VSWR | 2 | |
| Operating Temperature | -10℃~+70℃ | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2dBi | |
| Length | 109mm | |
| Connector Type | SMA | |
| Impedance | 50Ω | |
| Power | 50W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W3-390M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Office Daily Use/RF Antennas | |
| Manufacturer | DreamLNK | |
| Package | - | |
| VSWR | 2 | |
| Operating Temperature | -10℃~+70℃ | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2dBi | |
| Length | 109mm | |
| Connector Type | SMA | |
| Impedance | 50Ω | |
| Power | 50W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W3-390M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W3-390M datasheets or manufacturer documentation.
Datasheet: W3-390M Datasheet (PDF)
The W3-390M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.