

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Studs & Screws | |
| Manufacturer | Domestic brand | |
| Package | - | |
| standard | National standard | |
| surface treatment | Brightening | |
| purpose | Isolation | |
| material quality | Brass | |
| length | 7mm | |
| structure type | Single-ended | |
| type | Stud | |
| hexagonal opposite edge | 3.9mm | |
| Thread length | 4mm | |
| Specifications | M2.5X7+4 | |
| diameter | 2.5mm | |
| Shape Type | Hex | |
| pitch | 0.45mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XHHD*TZ*0140 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Studs & Screws | |
| Manufacturer | Domestic brand | |
| Package | - | |
| standard | National standard | |
| surface treatment | Brightening | |
| purpose | Isolation | |
| material quality | Brass | |
| length | 7mm | |
| structure type | Single-ended | |
| type | Stud | |
| hexagonal opposite edge | 3.9mm | |
| Thread length | 4mm | |
| Specifications | M2.5X7+4 | |
| diameter | 2.5mm | |
| Shape Type | Hex | |
| pitch | 0.45mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XHHD*TZ*0140. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XHHD*TZ*0140 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.