



BAW56
- Manufacturer
- MFR.Part #
- BAW56
- JLCPCB Part #
- C2931742
- Package
- SOT-23
- Description
- -65℃~+150℃@(Tj) 1 Pair Common Cathode 1.25V@150mA 2.5uA@70V 200mA 70V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Doeshare | |
| Package | SOT-23 | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Voltage - DC Reverse(Vr) | 70V | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 200mA | |
| Reverse Leakage Current (Ir) | 2.5uA@70V |

* Images are for reference only
BAW56
Extended- Manufacturer
- MFR.Part #
- BAW56
- JLCPCB Part #
- C2931742
- Package
- SOT-23
- Description
- -65℃~+150℃@(Tj) 1 Pair Common Cathode 1.25V@150mA 2.5uA@70V 200mA 70V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BAW56
Extended- Manufacturer
- MFR.Part #
- BAW56
- JLCPCB Part #
- C2931742
- Package
- SOT-23
- Description
- -65℃~+150℃@(Tj) 1 Pair Common Cathode 1.25V@150mA 2.5uA@70V 200mA 70V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAW56 Specifications
BAW56 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Doeshare | |
| Package | SOT-23 | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Voltage - DC Reverse(Vr) | 70V | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 200mA | |
| Reverse Leakage Current (Ir) | 2.5uA@70V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAW56. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAW56 Documents
BAW56 datasheets or manufacturer documentation.
Datasheet: BAW56 Datasheet (PDF)
BAW56 Schematic Symbol & PCB Footprint
The BAW56 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.