
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-223 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 3V~5.5V | |
| Input Logic Level - Low | 0V~700mV | |
| RDS(on) | 100mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZXMS6006SGQTA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-223 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 3V~5.5V | |
| Input Logic Level - Low | 0V~700mV | |
| RDS(on) | 100mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXMS6006SGQTA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ZXMS6006SGQTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.