CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. ZXCT1050E5TA
ZXCT1050E5TA
Extended
* Images are for reference only

ZXCT1050E5TA

Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZXCT1050E5TA
JLCPCB Part #
C3687388
Package
SOT-23-5
Description
-40℃~+125℃@(TA) 2.7V~20V Current monitor SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerDiodes Incorporated
PackageSOT-23-5
Operating Temperature-40℃~+125℃@(TA)
ChipTypeCurrent monitor
Voltage - Supply2.7V~20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. ZXCT1050E5TA
ZXCT1050E5TA

* Images are for reference only

ZXCT1050E5TA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXCT1050E5TA
JLCPCB Part #
C3687388
Package
SOT-23-5
Description
-40℃~+125℃@(TA) 2.7V~20V Current monitor SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXCT1050E5TA

* Images are for reference only

ZXCT1050E5TA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXCT1050E5TA
JLCPCB Part #
C3687388
Package
SOT-23-5
Description
-40℃~+125℃@(TA) 2.7V~20V Current monitor SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXCT1050E5TA Specifications

ZXCT1050E5TA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerDiodes Incorporated
PackageSOT-23-5
Operating Temperature-40℃~+125℃@(TA)
ChipTypeCurrent monitor
Voltage - Supply2.7V~20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXCT1050E5TA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZXCT1050E5TA Documents

ZXCT1050E5TA datasheets or manufacturer documentation.

Datasheet: ZXCT1050E5TA Datasheet (PDF)

ZXCT1050E5TA Schematic Symbol & PCB Footprint

The ZXCT1050E5TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.