
ZXBM5409Q-N-U
- Manufacturer
- MFR.Part #
- ZXBM5409Q-N-U
- JLCPCB Part #
- C1556900
- Package
- PDIP-8
- Description
- -40℃~+125℃ 1.6A 1Ω 8V~18V Yes PDIP-8 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Diodes Incorporated | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | Yes | |
| Voltage - Supply | 8V~18V | |
| Features | Current sensing/regulation function | |
| RDS(on) | 1Ω | |
| Peak Current | 1.6A |

* Images are for reference only
ZXBM5409Q-N-U
Extended- Manufacturer
- MFR.Part #
- ZXBM5409Q-N-U
- JLCPCB Part #
- C1556900
- Package
- PDIP-8
- Description
- -40℃~+125℃ 1.6A 1Ω 8V~18V Yes PDIP-8 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ZXBM5409Q-N-U
Extended- Manufacturer
- MFR.Part #
- ZXBM5409Q-N-U
- JLCPCB Part #
- C1556900
- Package
- PDIP-8
- Description
- -40℃~+125℃ 1.6A 1Ω 8V~18V Yes PDIP-8 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZXBM5409Q-N-U Specifications
ZXBM5409Q-N-U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Diodes Incorporated | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | Yes | |
| Voltage - Supply | 8V~18V | |
| Features | Current sensing/regulation function | |
| RDS(on) | 1Ω | |
| Peak Current | 1.6A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXBM5409Q-N-U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZXBM5409Q-N-U Documents
ZXBM5409Q-N-U datasheets or manufacturer documentation.
Datasheet: ZXBM5409Q-N-U Datasheet (PDF)
ZXBM5409Q-N-U Schematic Symbol & PCB Footprint
The ZXBM5409Q-N-U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.