
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Diodes Incorporated | |
| Package | SO-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Full-Bridge | |
| Load Type | MOSFET | |
| Current - Output Low(IOL) | 1.12A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZXBM5408Q-S14-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Diodes Incorporated | |
| Package | SO-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Full-Bridge | |
| Load Type | MOSFET | |
| Current - Output Low(IOL) | 1.12A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXBM5408Q-S14-13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZXBM5408Q-S14-13 datasheets or manufacturer documentation.
Datasheet: ZXBM5408Q-S14-13 Datasheet (PDF)
The ZXBM5408Q-S14-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.