CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ZLDO485T8TA
ZLDO485T8TA
Extended
* Images are for reference only

ZLDO485T8TA

Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZLDO485T8TA
JLCPCB Part #
C5438920
Package
SOT-223-8
Description
-40℃~+85℃ 1 100mV@(300mA) 190uVrms 1mA 20V 300mA 4.85V Fixed Over Temperature Protection、Enable Positive SOT-223-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDiodes Incorporated
PackageSOT-223-8
Operating Temperature-40℃~+85℃
standby current1mA
Noise190uVrms
Output TypeFixed
Voltage - Supply20V
Output Current300mA
FeaturesThermal shutdown、Enable control、Operating status indication
Output ConfigurationPositive
Output Voltage4.85V
Voltage Dropout100mV@(300mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ZLDO485T8TA
ZLDO485T8TA

* Images are for reference only

ZLDO485T8TA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZLDO485T8TA
JLCPCB Part #
C5438920
Package
SOT-223-8
Description
-40℃~+85℃ 1 100mV@(300mA) 190uVrms 1mA 20V 300mA 4.85V Fixed Over Temperature Protection、Enable Positive SOT-223-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZLDO485T8TA

* Images are for reference only

ZLDO485T8TA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZLDO485T8TA
JLCPCB Part #
C5438920
Package
SOT-223-8
Description
-40℃~+85℃ 1 100mV@(300mA) 190uVrms 1mA 20V 300mA 4.85V Fixed Over Temperature Protection、Enable Positive SOT-223-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZLDO485T8TA Specifications

ZLDO485T8TA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDiodes Incorporated
PackageSOT-223-8
Operating Temperature-40℃~+85℃
standby current1mA
Noise190uVrms
Output TypeFixed
Voltage - Supply20V
Output Current300mA
FeaturesThermal shutdown、Enable control、Operating status indication
Output ConfigurationPositive
Output Voltage4.85V
Voltage Dropout100mV@(300mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZLDO485T8TA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZLDO485T8TA Schematic Symbol & PCB Footprint

The ZLDO485T8TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.