CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. ZAMP003H6TA
ZAMP003H6TA
Extended
* Images are for reference only

ZAMP003H6TA

Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZAMP003H6TA
JLCPCB Part #
C7417739
Package
-
Description
- RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerDiodes Incorporated
Package-
Frequency Range800MHz~2.5GHz
Operating Temperature-40℃~+85℃
Input return loss14dB
Voltage - Supply4.5V~5.5V
Output return loss21dB
P1dB-6.5dBm
Noise Figure5.5dB
Current - Supply6.8mA
IP35.8dBm
Gain15.8dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. ZAMP003H6TA
ZAMP003H6TA

* Images are for reference only

ZAMP003H6TA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZAMP003H6TA
JLCPCB Part #
C7417739
Package
-
Description
- RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZAMP003H6TA

* Images are for reference only

ZAMP003H6TA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZAMP003H6TA
JLCPCB Part #
C7417739
Package
-
Description
- RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZAMP003H6TA Specifications

ZAMP003H6TA technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerDiodes Incorporated
Package-
Frequency Range800MHz~2.5GHz
Operating Temperature-40℃~+85℃
Input return loss14dB
Voltage - Supply4.5V~5.5V
Output return loss21dB
P1dB-6.5dBm
Noise Figure5.5dB
Current - Supply6.8mA
IP35.8dBm
Gain15.8dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZAMP003H6TA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZAMP003H6TA Documents

ZAMP003H6TA datasheets or manufacturer documentation.

Datasheet: ZAMP003H6TA Datasheet (PDF)

ZAMP003H6TA Schematic Symbol & PCB Footprint

The ZAMP003H6TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.