
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Diodes Incorporated | |
| Package | - | |
| Frequency Range | 800MHz~2.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 10dB | |
| Voltage - Supply | 4.5V~5.5V | |
| Output return loss | 17dB | |
| P1dB | -2dBm | |
| Noise Figure | 5dB | |
| Current - Supply | 12.2mA | |
| IP3 | 8dBm | |
| Gain | 20dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZAMP001H6TA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Diodes Incorporated | |
| Package | - | |
| Frequency Range | 800MHz~2.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 10dB | |
| Voltage - Supply | 4.5V~5.5V | |
| Output return loss | 17dB | |
| P1dB | -2dBm | |
| Noise Figure | 5dB | |
| Current - Supply | 12.2mA | |
| IP3 | 8dBm | |
| Gain | 20dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZAMP001H6TA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZAMP001H6TA datasheets or manufacturer documentation.
Datasheet: ZAMP001H6TA Datasheet (PDF)
The ZAMP001H6TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.