CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Semiconductor Discharge Tubes (TSS)
  6. TB0720L-13-F
TB0720L-13-F
Extended
* Images are for reference only

TB0720L-13-F

Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
TB0720L-13-F
JLCPCB Part #
C2650110
Package
SMB
Description
100pF 150mA 1A 3.5V 30A 5uA 65V 88V SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Semiconductor Discharge Tubes (TSS)
ManufacturerDiodes Incorporated
PackageSMB
Peak Pulse Current-Ipp (10/1000us)30A
Off-state Capacitance (Co)100pF
Hold Current(Ih)150mA
On - State Current(It)1A
Current - Leakage5uA
On - State Voltage(VT)3.5V
Peak off - state voltage(Vdrm)65V
Switching Voltage(Vs)88V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Semiconductor Discharge Tubes (TSS)
  6. TB0720L-13-F
TB0720L-13-F

* Images are for reference only

TB0720L-13-F

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
TB0720L-13-F
JLCPCB Part #
C2650110
Package
SMB
Description
100pF 150mA 1A 3.5V 30A 5uA 65V 88V SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TB0720L-13-F

* Images are for reference only

TB0720L-13-F

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
TB0720L-13-F
JLCPCB Part #
C2650110
Package
SMB
Description
100pF 150mA 1A 3.5V 30A 5uA 65V 88V SMB Semiconductor Discharge Tubes (TSS) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TB0720L-13-F Specifications

TB0720L-13-F technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Semiconductor Discharge Tubes (TSS)
ManufacturerDiodes Incorporated
PackageSMB
Peak Pulse Current-Ipp (10/1000us)30A
Off-state Capacitance (Co)100pF
Hold Current(Ih)150mA
On - State Current(It)1A
Current - Leakage5uA
On - State Voltage(VT)3.5V
Peak off - state voltage(Vdrm)65V
Switching Voltage(Vs)88V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB0720L-13-F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TB0720L-13-F Documents

TB0720L-13-F datasheets or manufacturer documentation.

Datasheet: TB0720L-13-F Datasheet (PDF)

TB0720L-13-F Schematic Symbol & PCB Footprint

The TB0720L-13-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.