This website requires JavaScript.
no-image

* Images are for reference only

SDT10A100P5-13D

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
SDT10A100P5-13D
JLCPCB Part #
C3759050
Package
PowerDI-5
Description
-55℃~+150℃ 1 Independent 100V 100uA@100V 10A 240A 680mV@10A PowerDI-5 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3009
1000+ $0.1165
2500+ $0.1125
5000+ $0.1104

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons