


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Super Barrier Rectifiers (SBR) | |
| Manufacturer | Diodes Incorporated | |
| Package | X1-DFN1006-2 | |
| Voltage - Forward(Vf@If) | 390mV@500mA | |
| Non-Repetitive Peak Forward Surge Current | 10A | |
| Voltage - DC Reverse(Vr) | 20V | |
| Capacitance @ Vr, F | 14pF@20V,1MHz | |
| Reverse Recovery Time (trr) | 6ns、15ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 500mA | |
| Reverse Leakage Current (Ir) | 50uA@20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SBRT05U20LPSQ-7B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Super Barrier Rectifiers (SBR) | |
| Manufacturer | Diodes Incorporated | |
| Package | X1-DFN1006-2 | |
| Voltage - Forward(Vf@If) | 390mV@500mA | |
| Non-Repetitive Peak Forward Surge Current | 10A | |
| Voltage - DC Reverse(Vr) | 20V | |
| Capacitance @ Vr, F | 14pF@20V,1MHz | |
| Reverse Recovery Time (trr) | 6ns、15ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 500mA | |
| Reverse Leakage Current (Ir) | 50uA@20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SBRT05U20LPSQ-7B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SBRT05U20LPSQ-7B datasheets or manufacturer documentation.
Datasheet: SBRT05U20LPSQ-7B Datasheet (PDF)
The SBRT05U20LPSQ-7B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.