
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Diodes Incorporated | |
| Package | TSSOP-64-6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.1ns | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Current | 40mA | |
| Current - Output High(IOH) | 8mA | |
| Logic Family | PI90LVT | |
| output type | Tri-State | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI90LVT386AE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | Diodes Incorporated | |
| Package | TSSOP-64-6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.1ns | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Current | 40mA | |
| Current - Output High(IOH) | 8mA | |
| Logic Family | PI90LVT | |
| output type | Tri-State | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI90LVT386AE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI90LVT386AE datasheets or manufacturer documentation.
Datasheet: PI90LVT386AE Datasheet (PDF)
The PI90LVT386AE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.