
* Images are for reference only
PI4IOE5V9536UEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI4IOE5V9536UEX
- JLCPCB Part #
- C3191292
- Package
- MSOP-8
- Description
- -40℃~+85℃ 2.3V~5.5V 4 400kHz I2C、SMBus No Interrupt Output Reset function MSOP-8 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3773
200+
$0.5336
500+
$0.5143
1000+
$0.5063
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products