
PI49FCT32802LE
- Manufacturer
- MFR.Part #
- PI49FCT32802LE
- JLCPCB Part #
- C5845295
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 133MHz 2.97V~3.63V 5 TSSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Diodes Incorporated | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.97V~3.63V | |
| Number of outputs | 5 | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 133MHz |

* Images are for reference only
PI49FCT32802LE
Extended- Manufacturer
- MFR.Part #
- PI49FCT32802LE
- JLCPCB Part #
- C5845295
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 133MHz 2.97V~3.63V 5 TSSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PI49FCT32802LE
Extended- Manufacturer
- MFR.Part #
- PI49FCT32802LE
- JLCPCB Part #
- C5845295
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 133MHz 2.97V~3.63V 5 TSSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI49FCT32802LE Specifications
PI49FCT32802LE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Diodes Incorporated | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.97V~3.63V | |
| Number of outputs | 5 | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 133MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI49FCT32802LE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI49FCT32802LE Documents
PI49FCT32802LE datasheets or manufacturer documentation.
Datasheet: PI49FCT32802LE Datasheet (PDF)
PI49FCT32802LE Schematic Symbol & PCB Footprint
The PI49FCT32802LE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.