
* Images are for reference only
PI2PCIE2442ZHEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI2PCIE2442ZHEX
- JLCPCB Part #
- C2150921
- Package
- TQFN-42-EP(3.5x9)
- Description
- -40℃~+85℃ 1.5V~1.8V 10Ω 2.2pF 2:1 3.4GHz 8 8ns 8ns TQFN-42-EP(3.5x9) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9725
200+
$1.1501
500+
$1.1099
1000+
$1.0906
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products