
* Images are for reference only
MBR20200CT-LJ
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- MBR20200CT-LJ
- JLCPCB Part #
- C264101
- Package
- TO-220
- Description
- 1 Pair Common Cathode 10A 150A 200V 50uA 900mV@10A TO-220 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5950
10+
$0.4857
50+
$0.4310
100+
$0.3763
500+
$0.3442
1000+
$0.3265
2000+
$0.3233
4000+
$0.3201
Related Products