
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Diodes Incorporated | |
| Package | SMD7050-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVCMOS | |
| Voltage - Supply | 3.3V | |
| Frequency | 25MHz | |
| Current - Supply | 15mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FN2500246 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Diodes Incorporated | |
| Package | SMD7050-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVCMOS | |
| Voltage - Supply | 3.3V | |
| Frequency | 25MHz | |
| Current - Supply | 15mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FN2500246. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FN2500246 datasheets or manufacturer documentation.
Datasheet: FN2500246 Datasheet (PDF)
The FN2500246 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.