


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Diodes Incorporated | |
| Package | PowerDI-5 | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 105MHz | |
| Collector - Emitter Voltage VCEO | 200V | |
| DC Current Gain | 100@1A,5V | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 130mV | |
| type | PNP | |
| Pd - Power Dissipation | 3.2W | |
| Current - Collector Cutoff | 50nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DXTP03200BP5-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Diodes Incorporated | |
| Package | PowerDI-5 | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 105MHz | |
| Collector - Emitter Voltage VCEO | 200V | |
| DC Current Gain | 100@1A,5V | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 130mV | |
| type | PNP | |
| Pd - Power Dissipation | 3.2W | |
| Current - Collector Cutoff | 50nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DXTP03200BP5-13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DXTP03200BP5-13 datasheets or manufacturer documentation.
Datasheet: DXTP03200BP5-13 Datasheet (PDF)
The DXTP03200BP5-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.