
* Images are for reference only
DTH8L06DNC-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DTH8L06DNC-13
- JLCPCB Part #
- C5248974
- Package
- TO-252
- Description
- -55℃~+150℃ 1.3V 120A 600V 70ns 8A 8uA TO-252 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.4680
10+
$0.4567
30+
$0.4503
100+
$0.4439
Related Products