
* Images are for reference only
DMTH6016LFDFWQ-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMTH6016LFDFWQ-7
- JLCPCB Part #
- C5624236
- Package
- UDFN2020-6
- Description
- -55℃~+175℃ 1 N-channel 1.06W 15.3nC@10V 18mΩ@10V 3V 60V 9.4A 925pF UDFN2020-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0092
200+
$0.4034
500+
$0.3906
1000+
$0.3825
Related Products