
* Images are for reference only
DMTH47M2SK3-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMTH47M2SK3-13
- JLCPCB Part #
- C19950045
- Package
- TO-252(DPAK)
- Description
- -55℃~+175℃ 12.1nC@10V 12.4pF 40V 4V@250uA 50W 530pF 62A 7.5mΩ@10V 897pF N-Channel TO-252(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6756
200+
$0.2703
500+
$0.2606
1000+
$0.2574
Related Products