
* Images are for reference only
DMTH4001STLW-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMTH4001STLW-13
- JLCPCB Part #
- C19950020
- Package
- PowerDI1012-8
- Description
- -55℃~+175℃ 0.85mΩ@10V 150nC@10V 300A 300W 40V 4V@250uA N-Channel PowerDI1012-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9143
200+
$1.9622
500+
$1.8963
1500+
$1.8642
Related Products