
* Images are for reference only
DMN39M1LK3-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN39M1LK3-13
- JLCPCB Part #
- C19949876
- Package
- TO-252(DPAK)
- Description
- -55℃~+150℃ 1.4W 2.5V@250uA 30V 38.6nC@10V 89.3A N-Channel TO-252(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5930
200+
$0.2379
500+
$0.2299
1000+
$0.2250
Related Products