
* Images are for reference only
DMN3033LSNQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMN3033LSNQ-13
- JLCPCB Part #
- C6934845
- Package
- SC-59-3
- Description
- -55℃~+150℃ 1 N-channel 1.4W 10.5nC@5V 108pF 2.1V 30V 30mΩ@10V SC-59-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4636
200+
$0.1850
500+
$0.1789
1000+
$0.1758
Related Products