
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-963 | |
| Input Capacitance(Ciss) | 21.5pF | |
| Type | N-Channel + P-Channel | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 350pC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.7pF | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 4.9pF | |
| Pd - Power Dissipation | 380mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMC2991UDJ-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-963 | |
| Input Capacitance(Ciss) | 21.5pF | |
| Type | N-Channel + P-Channel | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 350pC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.7pF | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 4.9pF | |
| Pd - Power Dissipation | 380mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMC2991UDJ-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMC2991UDJ-7 datasheets or manufacturer documentation.
Datasheet: DMC2991UDJ-7 Datasheet (PDF)
The DMC2991UDJ-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.