
DMC2710UV-13
- Manufacturer
- MFR.Part #
- DMC2710UV-13
- JLCPCB Part #
- C17290151
- Package
- SOT-563
- Description
- -55℃~+150℃ 1 N-Channel + 1 P-Channel 1.1A 13pF 1V 20V 400mΩ@4.5V、700mΩ@4.5V 49pF 6.5nC@4.5V 6.5pF 800mW N-Channel + P-Channel SOT-563 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-563 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 49pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 6.5nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.5pF | |
| Current - Continuous Drain(Id) | 1.1A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 13pF | |
| Pd - Power Dissipation | 800mW | |
| RDS(on) | 400mΩ@4.5V、700mΩ@4.5V |

* Images are for reference only
DMC2710UV-13
Extended- Manufacturer
- MFR.Part #
- DMC2710UV-13
- JLCPCB Part #
- C17290151
- Package
- SOT-563
- Description
- -55℃~+150℃ 1 N-Channel + 1 P-Channel 1.1A 13pF 1V 20V 400mΩ@4.5V、700mΩ@4.5V 49pF 6.5nC@4.5V 6.5pF 800mW N-Channel + P-Channel SOT-563 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DMC2710UV-13
Extended- Manufacturer
- MFR.Part #
- DMC2710UV-13
- JLCPCB Part #
- C17290151
- Package
- SOT-563
- Description
- -55℃~+150℃ 1 N-Channel + 1 P-Channel 1.1A 13pF 1V 20V 400mΩ@4.5V、700mΩ@4.5V 49pF 6.5nC@4.5V 6.5pF 800mW N-Channel + P-Channel SOT-563 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMC2710UV-13 Specifications
DMC2710UV-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-563 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 49pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 6.5nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.5pF | |
| Current - Continuous Drain(Id) | 1.1A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 13pF | |
| Pd - Power Dissipation | 800mW | |
| RDS(on) | 400mΩ@4.5V、700mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMC2710UV-13. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMC2710UV-13 Documents
DMC2710UV-13 datasheets or manufacturer documentation.
Datasheet: DMC2710UV-13 Datasheet (PDF)
DMC2710UV-13 Schematic Symbol & PCB Footprint
The DMC2710UV-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.