
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Diodes Incorporated | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 22ns | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 1.5A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 280uA | |
| Fall Time | 12ns | |
| Rise Time | 17ns | |
| Voltage - Supply | 4.5V~14V | |
| Features | Under Voltage Protection、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode | |
| Current - Output Low(IOL) | 2.5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DGD05463M10-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Diodes Incorporated | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 22ns | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 1.5A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 280uA | |
| Fall Time | 12ns | |
| Rise Time | 17ns | |
| Voltage - Supply | 4.5V~14V | |
| Features | Under Voltage Protection、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode | |
| Current - Output Low(IOL) | 2.5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DGD05463M10-13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DGD05463M10-13 datasheets or manufacturer documentation.
Datasheet: DGD05463M10-13 Datasheet (PDF)
The DGD05463M10-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.