
* Images are for reference only
DDZX14-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DDZX14-13
- JLCPCB Part #
- C5668007
- Package
- SOT-23-3
- Description
- -65℃~+150℃ 13.65V~14.35V 14V 16Ω 300mW 50nA@11V SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 155
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0581
200+
$0.0232
500+
$0.0224
1000+
$0.0221
Related Products