
* Images are for reference only
DDZ5V6BQ-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DDZ5V6BQ-7
- JLCPCB Part #
- C5197495
- Package
- SOD-123
- Description
- -65℃~+150℃ 1 Independent 11Ω 470mW 5.45V~5.73V 5.6V 500nA@2.5V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2322
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2315
In-stock Item Pricing
Qty Unit Price
1+
$0.0634
100+
$0.0510
300+
$0.0447
3000+
$0.0386
6000+
$0.0349
9000+
$0.0330
Related Products