


DDTA124XUA-7-F
- Manufacturer
- MFR.Part #
- DDTA124XUA-7-F
- JLCPCB Part #
- C5245791
- Package
- SOT-323
- Description
- -55℃~+150℃ 1 PNP Pre-Biased 100mA 2.5V 200mW 250MHz 300mV@10mA,500uA 500mV 50V 68 PNP SOT-323 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-323 | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Transition frequency(fT) | 250MHz | |
| Voltage - Input(Max)(VI(off)) | 500mV | |
| Collector - Emitter Voltage VCEO | 50V | |
| Number | 1 PNP Pre-Biased | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 100mA | |
| type | PNP | |
| Pd - Power Dissipation | 200mW |

* Images are for reference only
DDTA124XUA-7-F
Extended- Manufacturer
- MFR.Part #
- DDTA124XUA-7-F
- JLCPCB Part #
- C5245791
- Package
- SOT-323
- Description
- -55℃~+150℃ 1 PNP Pre-Biased 100mA 2.5V 200mW 250MHz 300mV@10mA,500uA 500mV 50V 68 PNP SOT-323 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DDTA124XUA-7-F
Extended- Manufacturer
- MFR.Part #
- DDTA124XUA-7-F
- JLCPCB Part #
- C5245791
- Package
- SOT-323
- Description
- -55℃~+150℃ 1 PNP Pre-Biased 100mA 2.5V 200mW 250MHz 300mV@10mA,500uA 500mV 50V 68 PNP SOT-323 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DDTA124XUA-7-F Specifications
DDTA124XUA-7-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-323 | |
| Input Voltage (VI(on)@Ic,Vce) | 2.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Transition frequency(fT) | 250MHz | |
| Voltage - Input(Max)(VI(off)) | 500mV | |
| Collector - Emitter Voltage VCEO | 50V | |
| Number | 1 PNP Pre-Biased | |
| DC Current Gain | 68 | |
| Current - Collector(Ic) | 100mA | |
| type | PNP | |
| Pd - Power Dissipation | 200mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DDTA124XUA-7-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DDTA124XUA-7-F Documents
DDTA124XUA-7-F datasheets or manufacturer documentation.
Datasheet: DDTA124XUA-7-F Datasheet (PDF)
DDTA124XUA-7-F Schematic Symbol & PCB Footprint
The DDTA124XUA-7-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.