
* Images are for reference only
D5V0X1B2LP3Q-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- D5V0X1B2LP3Q-7
- JLCPCB Part #
- C6595951
- Package
- X2-DFN0603-2
- Description
- -65℃~+150℃ 0.23pF 1 1.5A@8/20us 100nA 14V 5.5V 7V IEC 61000-4-2 TVS X2-DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2001
200+
$0.0798
500+
$0.0773
1000+
$0.0760
Related Products