



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-25 | |
| Operating Temperature | -65℃~+150℃ | |
| Type | ESD | |
| Junction Capacitance | 0.85pF | |
| Number of Channels | 2 | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 1.7V、10V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Reverse Leakage Current (Ir) | 100nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D1213A-02SM-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-25 | |
| Operating Temperature | -65℃~+150℃ | |
| Type | ESD | |
| Junction Capacitance | 0.85pF | |
| Number of Channels | 2 | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 1.7V、10V | |
| Polarity | Unidirectional | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Reverse Leakage Current (Ir) | 100nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D1213A-02SM-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D1213A-02SM-7 datasheets or manufacturer documentation.
Datasheet: D1213A-02SM-7 Datasheet (PDF)
The D1213A-02SM-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.