BZT52C16SQ-7-F - 1
BZT52C16SQ-7-F - 2
BZT52C16SQ-7-F - 3
BZT52C16SQ-7-F - 4
Extended1/4
* Images are for reference only

BZT52C16SQ-7-F

Attributes
Value
MFR.Part #
BZT52C16SQ-7-F
JLCPCB Part #
C691210
Package
SOD-323
Description
-65℃~+150℃ 1 Independent 100nA@11.2V 15.3V~17.1V 16V 200mW 200Ω 40Ω SOD-323 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerDiodes Incorporated
PackageSOD-323
Operating Junction Temperature Range-65℃~+150℃
Diode Configuration1 Independent
Impedance(Zzk)200Ω
Impedance(Zzt)40Ω
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)16V
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)100nA@11.2V