
* Images are for reference only
BS107PSTZ
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- BS107PSTZ
- JLCPCB Part #
- C5564703
- Package
- TO-92-2.54mm
- Description
- -55℃~+150℃ 1 N-channel 120mA 15Ω@2.6V 200V 20pF 3V 500mW 7pF 85pF TO-92-2.54mm MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 192
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 192
In-stock Item Pricing
Qty Unit Price
1+
$1.3447
10+
$1.1517
30+
$1.0552
100+
$0.9587
500+
$0.9024
1000+
$0.8718
Related Products