
AZV358MMTR-E1
- Manufacturer
- MFR.Part #
- AZV358MMTR-E1
- JLCPCB Part #
- C2059086
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1.7mV 11nA 1MHz 1V/us 2 2.7V~5.5V 210uA 50nA 60mA 63dB Rail-to-rail output MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Diodes Incorporated | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.7mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 60mA | |
| Slew Rate | 1V/us | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 2.7V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 63dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Quiescent Current | 210uA | |
| Ib - Input Bias Current | 11nA |

* Images are for reference only
AZV358MMTR-E1
Extended- Manufacturer
- MFR.Part #
- AZV358MMTR-E1
- JLCPCB Part #
- C2059086
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1.7mV 11nA 1MHz 1V/us 2 2.7V~5.5V 210uA 50nA 60mA 63dB Rail-to-rail output MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AZV358MMTR-E1
Extended- Manufacturer
- MFR.Part #
- AZV358MMTR-E1
- JLCPCB Part #
- C2059086
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1.7mV 11nA 1MHz 1V/us 2 2.7V~5.5V 210uA 50nA 60mA 63dB Rail-to-rail output MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AZV358MMTR-E1 Specifications
AZV358MMTR-E1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Diodes Incorporated | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.7mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 60mA | |
| Slew Rate | 1V/us | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 2.7V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 63dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Quiescent Current | 210uA | |
| Ib - Input Bias Current | 11nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AZV358MMTR-E1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AZV358MMTR-E1 Documents
AZV358MMTR-E1 datasheets or manufacturer documentation.
Datasheet: AZV358MMTR-E1 Datasheet (PDF)
AZV358MMTR-E1 Schematic Symbol & PCB Footprint
The AZV358MMTR-E1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.